PIC24EP512GU814T-I/PH vs DSPIC33EP64MC202T-H/MMVAO feature comparison

PIC24EP512GU814T-I/PH Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP64MC202T-H/MMVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description TQFP-144 QFN-28
Pin Count 144
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
Format FLOATING POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G144 S-PQCC-N28
JESD-609 Code e3 e3
Length 16 mm 4 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of DMA Channels 15 4
Number of External Interrupts 5 3
Number of Serial I/Os 2
Number of Terminals 144 28
Number of Timers 9 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 24
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP HVQCCN
Package Equivalence Code TQFP144,.7SQ,16 LCC28,.16SQ,16
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 0.55 mm
Supply Current-Max 320 mA 60 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 16 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Date Of Intro 2020-06-17
Barrel Shifter YES
Internal Bus Architecture MULTIPLE
RAM (words) 8192
Screening Level AEC-Q100

Compare PIC24EP512GU814T-I/PH with alternatives

Compare DSPIC33EP64MC202T-H/MMVAO with alternatives