PIC24EP512GU814T-I/PH
vs
DSPIC33EP32MC504-E/ML
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
QFN
Package Description
TQFP-144
8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44
Pin Count
144
44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
7 Weeks
6 Weeks
Samacsys Manufacturer
Microchip
Microchip
Address Bus Width
Bit Size
16
16
Boundary Scan
YES
YES
Clock Frequency-Max
60 MHz
60 MHz
External Data Bus Width
Format
FLOATING POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-G144
S-PQCC-N44
JESD-609 Code
e3
e3
Length
16 mm
8 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
1
Number of DMA Channels
15
4
Number of External Interrupts
5
3
Number of Serial I/Os
Number of Terminals
144
44
Number of Timers
9
5
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
HVQCCN
Package Equivalence Code
TQFP144,.7SQ,16
LCC44,.32SQ,25
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
1 mm
Supply Current-Max
320 mA
55 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.4 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
40
Width
16 mm
8 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Barrel Shifter
YES
Internal Bus Architecture
MULTIPLE
RAM (words)
4096
Screening Level
TS 16949
Compare PIC24EP512GU814T-I/PH with alternatives
Compare DSPIC33EP32MC504-E/ML with alternatives