PIC24EP512GP206-I/PT
vs
DSPIC33EP16GS202T-E/SO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
SOIC-28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
5 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
Additional Feature
ALSO WORK AS 10-BIT ADC
OPERATES UPTO 60MIPS; AEC-Q100 (PLANNED)
Address Bus Width
Bit Size
16
16
Boundary Scan
YES
YES
CPU Family
PIC24
Clock Frequency-Max
60 MHz
60 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
R-PDSO-G28
JESD-609 Code
e3
e3
Length
10 mm
17.9 mm
Low Power Mode
YES
YES
Number of DMA Channels
4
Number of External Interrupts
3
Number of I/O Lines
53
Number of Terminals
64
28
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
SOP
Package Equivalence Code
TQFP64,.47SQ
SOP28,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
49152
RAM (words)
49152
ROM (words)
524288
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
2.65 mm
Speed
70 MHz
Supply Current-Max
60 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3.3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
10 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Barrel Shifter
YES
Internal Bus Architecture
MULTIPLE
Screening Level
TS 16949
Compare PIC24EP512GP206-I/PT with alternatives
Compare DSPIC33EP16GS202T-E/SO with alternatives