PIC24EP512GP206-I/PT vs DSPIC33EP32GP502-E/MMVAO feature comparison

PIC24EP512GP206-I/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP32GP502-E/MMVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 QFN-28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO WORK AS 10-BIT ADC
Address Bus Width
Bit Size 16 16
Boundary Scan YES YES
CPU Family PIC24
Clock Frequency-Max 60 MHz 60 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G64 S-PQCC-N28
JESD-609 Code e3 e3
Length 10 mm 6 mm
Low Power Mode YES YES
Number of DMA Channels 4 4
Number of External Interrupts 3 3
Number of I/O Lines 53
Number of Terminals 64 28
Number of Timers 5 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP HVQCCN
Package Equivalence Code TQFP64,.47SQ LCC28,.24SQ,25
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 49152
RAM (words) 49152 4096
ROM (words) 524288
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1 mm
Speed 70 MHz
Supply Current-Max 60 mA 55 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Width 10 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Barrel Shifter YES
Internal Bus Architecture MULTIPLE
Screening Level AEC-Q100; TS 16949

Compare PIC24EP512GP206-I/PT with alternatives

Compare DSPIC33EP32GP502-E/MMVAO with alternatives