PIC24EP32MC204T-I/TL
vs
PIC24EP32MC204-H/ML
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44
QFN-44
Pin Count
44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A001.A.2.A
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
16
16
Boundary Scan
YES
YES
CPU Family
PIC24
PIC24
Clock Frequency-Max
60 MHz
60 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-XQCC-N44
S-PQCC-N44
JESD-609 Code
e4
e3
Length
6 mm
8 mm
Number of DMA Channels
4
4
Number of I/O Lines
35
35
Number of Terminals
44
44
Number of Timers
5
5
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC44,.24SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
RAM (bytes)
4096
ROM (words)
32768
32768
ROM Programmability
FLASH
FLASH
Screening Level
ISO/TS-16949
AEC-Q100; TS 16949
Seated Height-Max
1 mm
1 mm
Speed
70 MHz
40 MHz
Supply Current-Max
150 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
6 mm
8 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC24EP32MC204T-I/TL with alternatives
Compare PIC24EP32MC204-H/ML with alternatives