Part Details for PIC24EP32MC204T-I/TL by Microchip Technology Inc
Overview of PIC24EP32MC204T-I/TL by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24EP32MC204T-I/TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70541902
|
RS | 16 Bit MCU, 32KB Flash, 4KB RAM, 60 MHz, 44 pin, MCPWM, OpAmps, Comparators, PTG | Microchip Technology Inc. PIC24EP32MC204T-I/TL RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2100 / $3.7700 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PIC24EP32MC204T-I/TL
PIC24EP32MC204T-I/TL CAD Models
PIC24EP32MC204T-I/TL Part Data Attributes
|
PIC24EP32MC204T-I/TL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP32MC204T-I/TL
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, QCC44, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 1 mm | |
Speed | 70 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24EP32MC204T-I/TL
This table gives cross-reference parts and alternative options found for PIC24EP32MC204T-I/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP32MC204T-I/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24EP32MC204-E/TL | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, QCC44, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44 | PIC24EP32MC204T-I/TL vs PIC24EP32MC204-E/TL |
PIC24EP32MC204T-E/TL | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, QCC44, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44 | PIC24EP32MC204T-I/TL vs PIC24EP32MC204T-E/TL |
PIC24EP32MC204-E/MV | Microchip Technology Inc | Check for Price | MICROCONTROLLER | PIC24EP32MC204T-I/TL vs PIC24EP32MC204-E/MV |
PIC24EP32MC204-E/ML | Microchip Technology Inc | $2.9800 | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 | PIC24EP32MC204T-I/TL vs PIC24EP32MC204-E/ML |
PIC24EP32MC204T-H/MV | Microchip Technology Inc | Check for Price | Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQCC48 | PIC24EP32MC204T-I/TL vs PIC24EP32MC204T-H/MV |
PIC24EP32MC204-H/PT | Microchip Technology Inc | Check for Price | Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQFP44 | PIC24EP32MC204T-I/TL vs PIC24EP32MC204-H/PT |
PIC24EP32MC204T-H/ML | Microchip Technology Inc | Check for Price | Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQCC44 | PIC24EP32MC204T-I/TL vs PIC24EP32MC204T-H/ML |
PIC24EP32MC204T-E/ML | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 | PIC24EP32MC204T-I/TL vs PIC24EP32MC204T-E/ML |
PIC24EP32MC204-I/PT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | PIC24EP32MC204T-I/TL vs PIC24EP32MC204-I/PT |
PIC24EP32MC204-I/ML | Microchip Technology Inc | $2.6900 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 | PIC24EP32MC204T-I/TL vs PIC24EP32MC204-I/ML |