PIC24EP32GP204-I/PT vs DSPIC33EP16GS502-I/MX feature comparison

PIC24EP32GP204-I/PT Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP16GS502-I/MX Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 UQFN-28
Pin Count 44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES
Additional Feature ALSO WORK AS 10-BIT ADC 5-CH 12-BIT (S AND H) FOR ADC CONVERTER
Address Bus Width
Bit Size 16 16
Boundary Scan YES
CPU Family PIC24
Clock Frequency-Max 60 MHz 60 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G44 S-PQCC-N28
JESD-609 Code e3
Length 10 mm 6 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 4
Number of External Interrupts 3
Number of I/O Lines 35
Number of Terminals 44 28
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP HVQCCN
Package Equivalence Code TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 4096
RAM (words) 4096
ROM (words) 32768
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 0.55 mm
Speed 70 MHz
Supply Current-Max 60 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Screening Level TS 16949

Compare PIC24EP32GP204-I/PT with alternatives

Compare DSPIC33EP16GS502-I/MX with alternatives