DSPIC33EP16GS502-I/MX vs DSPIC33EP32MC502-I/SP feature comparison

DSPIC33EP16GS502-I/MX Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP32MC502-I/SP Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description UQFN-28 1.365 X 0.240 INCH, 0.120 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip Microchip
Additional Feature 5-CH 12-BIT (S AND H) FOR ADC CONVERTER
Address Bus Width
Bit Size 16 16
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width
JESD-30 Code S-PQCC-N28 R-PDIP-T28
Length 6 mm 34.671 mm
Number of Terminals 28 28
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 0.55 mm 5.08 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position QUAD DUAL
Width 6 mm 7.62 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DIP
Pin Count 28
Factory Lead Time 4 Weeks
Barrel Shifter YES
Boundary Scan YES
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-609 Code e3
Low Power Mode YES
Number of DMA Channels 4
Number of External Interrupts 3
Number of Timers 5
On Chip Data RAM Width 8
Package Equivalence Code DIP28,.3
Qualification Status Not Qualified
RAM (words) 4096
Supply Current-Max 55 mA
Terminal Finish MATTE TIN

Compare DSPIC33EP16GS502-I/MX with alternatives

Compare DSPIC33EP32MC502-I/SP with alternatives