PIC24EP128MC204-E/MV vs PIC24EP256GP204T-E/ML feature comparison

PIC24EP128MC204-E/MV Microchip Technology Inc

Buy Now Datasheet

PIC24EP256GP204T-E/ML Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
compliant compliant
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
14 Weeks
ALSO WORK AS 10-BIT ADC ALSO WORK AS 10-BIT ADC
16 16
YES YES
60 MHz 60 MHz
FIXED POINT FIXED POINT
NO NO
S-PQCC-N48 S-PQCC-N44
e3 e3
6 mm 8 mm
YES YES
4 4
3 3
48 44
5 5
8 8
8 8
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN HVQCCN
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLASH FLASH
55 mA 55 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
MATTE TIN MATTE TIN
NO LEAD NO LEAD
0.4 mm 0.65 mm
QUAD QUAD
6 mm 8 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
QFN
8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44
44
1
LCC44,.32SQ,25
260
Not Qualified
1 mm
40

Compare PIC24EP128MC204-E/MV with alternatives

Compare PIC24EP256GP204T-E/ML with alternatives