PIC24EP128MC204-E/MV vs PIC24EP128MC204T-I/MV feature comparison

PIC24EP128MC204-E/MV Microchip Technology Inc

Buy Now Datasheet

PIC24EP128MC204T-I/MV Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
compliant compliant
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
14 Weeks 14 Weeks
ALSO WORK AS 10-BIT ADC ALSO WORK AS 10-BIT ADC
16 16
YES YES
60 MHz 60 MHz
FIXED POINT FIXED POINT
NO NO
S-PQCC-N48 S-PQCC-N48
e3 e3
6 mm 6 mm
YES YES
4 4
3 3
48 48
5 5
8 8
8 8
125 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN HVQCCN
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLASH FLASH
55 mA 60 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
MATTE TIN MATTE TIN
NO LEAD NO LEAD
0.4 mm 0.4 mm
QUAD QUAD
6 mm 6 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1

Compare PIC24EP128MC204-E/MV with alternatives

Compare PIC24EP128MC204T-I/MV with alternatives