PIC18LF46K22-E/MV
vs
PIC18LF46K22T-E/PTVAO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40
TQFP-44
Pin Count
40
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 16 MHZ
OPERATES 1.8 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC18
PIC18
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-N40
S-PQFP-G44
JESD-609 Code
e3
e3
Length
5 mm
10 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
1
Number of DMA Channels
3
Number of I/O Lines
36
36
Number of Terminals
40
44
Number of Timers
7
9
On Chip Data RAM Width
8
8
On Chip Program ROM Width
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TQFP
Package Equivalence Code
LCC40,.2SQ,16
TQFP44,.39SQ,31
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
3896
3896
RAM (words)
3896
ROM (words)
32768
32768
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.55 mm
1.2 mm
Speed
48 MHz
48 MHz
Supply Current-Max
12 mA
9 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.4 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
5 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Number of External Interrupts
3
Number of Serial I/Os
2
Screening Level
AEC-Q100; TS 16949
Compare PIC18LF46K22-E/MV with alternatives
Compare PIC18LF46K22T-E/PTVAO with alternatives