PIC18LF46K22T-E/PTVAO vs PIC18LF46K22-I/MV feature comparison

PIC18LF46K22T-E/PTVAO Microchip Technology Inc

Buy Now Datasheet

PIC18LF46K22-I/MV Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-44 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES 1.8 V MINIMUM SUPPLY AT 16 MHZ ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 20 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC18 PIC18
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G44 S-PQCC-N40
JESD-609 Code e3 e3
Length 10 mm 5 mm
Low Power Mode YES YES
Number of External Interrupts 3
Number of I/O Lines 36 36
Number of Serial I/Os 2
Number of Terminals 44 40
Number of Timers 9 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP HVQCCN
Package Equivalence Code TQFP44,.39SQ,31 LCC40,.2SQ,16
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 3896 3896
ROM (words) 32768 32768
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.2 mm 0.55 mm
Speed 48 MHz 64 MHz
Supply Current-Max 9 mA 12 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.7 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.4 mm
Terminal Position QUAD QUAD
Width 10 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code QFN
Pin Count 40
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Moisture Sensitivity Level 1
Number of DMA Channels 3
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (words) 3896
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC18LF46K22T-E/PTVAO with alternatives

Compare PIC18LF46K22-I/MV with alternatives