PIC18LF442-I/L vs PIC18LF442-I/ML feature comparison

PIC18LF442-I/L Microchip Technology Inc

Buy Now Datasheet

PIC18LF442-I/ML Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Not Recommended
parentfamilyid 1365408 1365408
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code LPCC QFN
Package Description PLASTIC, MO-047, LCC-44 QFN-44
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
kg CO2e/kg 11.6
Average Weight (mg) 2564.4
CO2e (mg) 29747.04
Samacsys Manufacturer Microchip
Samacsys Modified On 2020-11-15 19:01:33
Total Weight 2466.7
Category CO2 Kg 11.6 11.6
CO2 28613.719999999998
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2018-01-15
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 1309-64-4
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Has ADC YES YES
Additional Feature ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-J44 S-XQCC-N44
JESD-609 Code e3
Length 16.59 mm
Low Power Mode NO
Moisture Sensitivity Level 1
Number of External Interrupts 3
Number of I/O Lines 34 34
Number of Serial I/Os 1
Number of Terminals 44 44
Number of Timers 4
On Chip Data RAM Width 8
On Chip Program ROM Width 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QCCJ QCCN
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified
RAM (bytes) 768
ROM (words) 8192
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 4.57 mm
Speed 40 MHz 40 MHz
Supply Current-Max 25 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2 V 4.2 V
Supply Voltage-Nom 3 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 16.59 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC18LF442-I/L with alternatives

Compare PIC18LF442-I/ML with alternatives