PIC18LF442-I/L
vs
PIC18F442-I/L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
LPCC
LPCC
Package Description
PLASTIC, MO-047, LCC-44
PLASTIC, MO-047, LCC-44
Pin Count
44
44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
6 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ
ALSO OPERATES AT MIN 2V SUPPLY
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC18
PIC18
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e3
e3
Length
16.59 mm
16.59 mm
Low Power Mode
NO
NO
Moisture Sensitivity Level
1
1
Number of External Interrupts
3
3
Number of I/O Lines
34
34
Number of Serial I/Os
1
1
Number of Terminals
44
44
Number of Timers
4
4
On Chip Data RAM Width
8
8
On Chip Program ROM Width
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
768
768
ROM (words)
8192
8192
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
4.57 mm
4.57 mm
Speed
40 MHz
40 MHz
Supply Current-Max
25 mA
25 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2 V
4.2 V
Supply Voltage-Nom
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.59 mm
16.59 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC18LF442-I/L with alternatives
Compare PIC18F442-I/L with alternatives