-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C2888
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Plcc-44, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:44Pins, Ic Case/Package:Lcc, No. Of I/O S:34I/O S Rohs Compliant: Yes |Microchip PIC18F442-I/L Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7600 / $8.8400 | Buy Now |
DISTI #
PIC18F442-I/L-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
103 In Stock |
|
$8.4200 / $8.7300 | Buy Now |
DISTI #
PIC18F442-I/L
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 44-Pin PLCC Tube - Rail/Tube (Alt: PIC18F442-I/L) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$8.4200 / $8.7300 | Buy Now |
DISTI #
579-PIC18F442-I/L
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 768 RAM 34I/O RoHS: Compliant | 7 |
|
$8.4200 / $8.7300 | Buy Now |
DISTI #
PIC18F442-I/L
|
Microchip Technology Inc | MCU CMOS 44 LD 40MHZ 8K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1402 Alternates Available |
|
$7.7700 / $8.7300 | Buy Now |
DISTI #
70413748
|
RS | Microchip PIC18F442-I/L,8bit PIC Microcontroller,40MHz,16 kB Flash,44-Pin PLCC | Microchip Technology Inc. PIC18F442-I/L RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4200 / $8.7300 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC18F - 8-Bit - 40MHz - 34 I/O - 16KB (8K x 16) FLASH Program Memory - 256 x 8 EEPROM - 768 x 8 RAM - 4.2 to 5.5V Supply - 44-PLCC. RoHS: Compliant | 1377 Factory Stock |
|
$6.9600 / $8.7400 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 8-BIT, FLASH, PIC CPU, 40MHZ, CMOS, PQCC44 | 32 |
|
$7.5758 / $11.6550 | Buy Now |
|
Ameya Holding Limited | PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - PLCC-44 | 1402 |
|
RFQ | |
|
NAC | 16 KB Flash, 768 RAM, 34 I/O - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube | 1107 |
|
$8.3500 / $10.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F442-I/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F442-I/L
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MO-047, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT MIN 2V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.59 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.57 mm | |
Speed | 40 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.59 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F442-I/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F442-I/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F442T-E/L | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC18F442-I/L vs PIC18F442T-E/L |
PIC18LF442-E/L | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC18F442-I/L vs PIC18LF442-E/L |
PIC18LF442-I/L | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC18F442-I/L vs PIC18LF442-I/L |
PIC18F442-E/L | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | PIC18F442-I/L vs PIC18F442-E/L |