PIC18LF4320-I/PT vs PIC18LF4320T-I/ML feature comparison

PIC18LF4320-I/PT Microchip Technology Inc

Buy Now Datasheet

PIC18LF4320T-I/ML Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFN
Package Description 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 8 X 8 MM, PLASTIC, QFN-44
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 9 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature OPERATES AT 2 V MINIMUM SUPPLY AT 4 MHz OPERATES AT 2V MIN SUPPLY
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G44 S-PQCC-N44
JESD-609 Code e3 e3
Length 10 mm 8 mm
Low Power Mode YES
Moisture Sensitivity Level 3 1
Number of External Interrupts 3
Number of I/O Lines 36 36
Number of Serial I/Os 1
Number of Terminals 44 44
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP VQCCN
Package Equivalence Code TQFP44,.39SQ,31
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 512
ROM (words) 4096 4096
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm 1 mm
Speed 40 MHz 40 MHz
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.2 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 10 mm 8 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC18LF4320-I/PT with alternatives

Compare PIC18LF4320T-I/ML with alternatives