There are no models available for this part yet.
Overview of PIC18LF4320-I/PT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC18LF4320-I/PT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92C5141
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Tqfp-44, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:8Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp, No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip PIC18LF4320-I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1600 | Buy Now | |
DISTI #
PIC18LF4320-I/PT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 44TQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
160 In Stock |
|
$8.8100 | Buy Now | |
DISTI #
PIC18LF4320-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray - Trays (Alt: PIC18LF4320-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$8.2400 / $8.7000 | Buy Now | |
DISTI #
579-PIC18LF4320-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB 512 RAM 36I/O RoHS: Compliant | 160 |
|
$8.8100 | Buy Now | |
DISTI #
PIC18LF4320-I/PT
|
Microchip Technology Inc | MCU CMOS 44 LD LOW PWR, Projected EOL: 2034-12-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.5000 / $8.7000 | Buy Now | |
DISTI #
70451978
|
RS | 8 KB Flash, 512 RAM, 36 I/O44 TQFP 10x10x1mm TRAY | Microchip Technology Inc. PIC18LF4320-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2800 / $17.9800 | RFQ | |
Future Electronics | PIC18 Series 8 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$8.3800 / $8.8000 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 40MHz - 36 I/O - 8KB (4K x 16) FLASH Program Memory - 256 x 8 EEPROM - 512 x 8 RAM - 2 to 5.5V - 44-TQFP (10x10). RoHS: Compliant | 0 |
|
$8.7500 / $18.3300 | Buy Now | ||
Bristol Electronics | 281 |
|
RFQ | ||||
Bristol Electronics | 32 |
|
RFQ |
CAD Models for PIC18LF4320-I/PT by Microchip Technology Inc
Part Data Attributes for PIC18LF4320-I/PT by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFP
|
Package Description
|
10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 2 V MINIMUM SUPPLY AT 4 MHz
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC18
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
36
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
44
|
Number of Timers
|
6
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TQFP
|
Package Equivalence Code
|
TQFP44,.39SQ,31
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
512
|
ROM (words)
|
4096
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.2 mm
|
Speed
|
40 MHz
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.2 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC18LF4320-I/PT
This table gives cross-reference parts and alternative options found for PIC18LF4320-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF4320-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF4320T-I/PTG | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC18LF4320-I/PT vs PIC18LF4320T-I/PTG |
PIC18F4320T-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC18LF4320-I/PT vs PIC18F4320T-I/PT |
PIC18LF4320T-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC18LF4320-I/PT vs PIC18LF4320T-I/PT |
Related Parts for PIC18LF4320-I/PT
-
PIC24FJ192GA106-E/PTMicrocontrollers
-
UCC28C45DGKRSwitching Regulator or Controllers
-
VN7040ASTRPeripheral Drivers
-
MAX232EIDWRLine Driver or Receivers
-
MC56F8355VFGEDigital Signal Processors
-
ADA4091-2ACPZ-RLOperational Amplifiers
-
PCA9306DP1Other Interface ICs
-
XC6SLX9-2FT256CField Programmable Gate Arrays
-
ZLDO1117QG33TALinear Regulator ICs