PIC18LF24J10-I/P vs PIC18LF24J10-I/SO feature comparison

PIC18LF24J10-I/P Microchip Technology Inc

Buy Now Datasheet

PIC18LF24J10-I/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP SOIC
Package Description 0.600 INCH, PLASTIC, DIP-40 7.50 MM, PLASTIC, SOIC-28
Pin Count 40 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T40 R-PDSO-G28
JESD-609 Code e3 e3
Length 51.75 mm 17.9 mm
Number of I/O Lines 21 21
Number of Terminals 40 28
On Chip Program ROM Width 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 6.35 mm 2.65 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 5.5 V 2.7 V
Supply Voltage-Min 2.5 V 2.35 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 15.24 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ
Boundary Scan NO
CPU Family PIC18
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 3
Number of Serial I/Os 1
Number of Timers 5
Package Equivalence Code SOP28,.4
Peak Reflow Temperature (Cel) 250
Screening Level TS 16949
Supply Current-Max 24 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC18LF24J10-I/P with alternatives

Compare PIC18LF24J10-I/SO with alternatives