PIC18LC452-E/SP
vs
PIC18LC452-E/P
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Technology |
CMOS
|
CMOS
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Package Description |
|
0.600 INCH, PLASTIC, DIP-40
|
Pin Count |
|
40
|
ECCN Code |
|
3A991.A.2
|
Has ADC |
|
YES
|
Bit Size |
|
8
|
CPU Family |
|
PIC
|
Clock Frequency-Max |
|
40 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
JESD-30 Code |
|
R-PDIP-T40
|
JESD-609 Code |
|
e0
|
Length |
|
51.26 mm
|
Number of I/O Lines |
|
34
|
Number of Terminals |
|
40
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP40,.6
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
1536
|
ROM (words) |
|
32768
|
ROM Programmability |
|
OTPROM
|
Seated Height-Max |
|
4.06 mm
|
Speed |
|
40 MHz
|
Supply Current-Max |
|
50 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
15.24 mm
|
|
|
|
Compare PIC18LC452-E/SP with alternatives
Compare PIC18LC452-E/P with alternatives