PIC18LC452-E/P vs PIC18LC452T-I/PT feature comparison

PIC18LC452-E/P Microchip Technology Inc

Buy Now Datasheet

PIC18LC452T-I/PT Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP QFP
Package Description 0.600 INCH, PLASTIC, DIP-40 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, QFP-44
Pin Count 40 44
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Bit Size 8 8
CPU Family PIC PIC
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
JESD-30 Code R-PDIP-T40 S-PQFP-G44
JESD-609 Code e0 e3
Length 51.26 mm 10 mm
Number of I/O Lines 34 34
Number of Terminals 40 44
On Chip Program ROM Width 8 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TQFP
Package Equivalence Code DIP40,.6 TQFP44,.47SQ,32
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1536 1536
ROM (words) 32768 16384
ROM Programmability OTPROM OTPROM
Seated Height-Max 4.06 mm 1.2 mm
Speed 40 MHz 40 MHz
Supply Current-Max 50 mA 50 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Width 15.24 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature OPERATES AT 2.5 V MINIMUM SUPPLY AT 6 MHZ
Address Bus Width
Boundary Scan NO
External Data Bus Width
Moisture Sensitivity Level 3

Compare PIC18LC452-E/P with alternatives

Compare PIC18LC452T-I/PT with alternatives