PIC18F86K90-I/PTRSL
vs
PIC18F86K90-E/MR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
QFN
Pin Count
80
64
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
8
32
CPU Family
PIC18
PIC18
Clock Frequency-Max
64 MHz
64 MHz
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G80
S-PQCC-N64
JESD-609 Code
e3
e3
Length
12 mm
9 mm
Number of I/O Lines
69
53
Number of Terminals
80
64
On Chip Program ROM Width
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
HVQCCN
Package Equivalence Code
TQFP80,.55SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
4096
4096
ROM (words)
32768
32768
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
1 mm
Speed
64 MHz
64 MHz
Supply Current-Max
20 mA
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
12 mm
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER
Base Number Matches
1
1
Package Description
9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64
Additional Feature
OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ
DAC Channels
NO
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Compare PIC18F86K90-I/PTRSL with alternatives
Compare PIC18F86K90-E/MR with alternatives