Part Details for PIC18F86K90-I/PTRSL by Microchip Technology Inc
Overview of PIC18F86K90-I/PTRSL by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F86K90-I/PTRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R8360
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Tqfp-80, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:80Pins, Ic Case/Package:Tqfp, No. Of I/O S:69I/O S Rohs Compliant: Yes |Microchip PIC18F86K90-I/PTRSL RoHS: Compliant Min Qty: 238 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 | Buy Now |
DISTI #
PIC18F86K90-I/PTRSL-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 80TQFP Min Qty: 238 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6100 | Buy Now |
DISTI #
PIC18F86K90-I/PTRS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray - Trays (Alt: PIC18F86K90-I/PTRS) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.6100 / $5.5400 | Buy Now |
DISTI #
579-PIC18F86K90IPTRS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB 4KB RAM 16MIPS nanoWatt XLP LCD 5V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PIC18F86K90-I/PTRSL
|
Microchip Technology Inc | 64kB Flash, 4kB RAM, 1kB EE, 16MIPS, nanoWatt XLP, LCD, 5V, Projected EOL: 2034-06-07 RoHS: Compliant pbFree: Yes |
342 Alternates Available |
|
$4.0400 / $5.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 238 Package Multiple: 119 | 0 |
|
$4.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 238 Factory Stock |
|
$4.8400 / $7.0200 | Buy Now |
|
NAC | 64kB Flash, 4kB RAM, 1kB EE, 16MIPS, nanoWatt XLP, LCD, 5V - Package: 80 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$4.7800 / $5.7600 | Buy Now |
DISTI #
PIC18F86K90-I/PTRSL
|
Avnet Silica | (Alt: PIC18F86K90-I/PTRSL) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 238 Factory Stock |
|
$4.8400 / $7.0200 | Buy Now |
Part Details for PIC18F86K90-I/PTRSL
PIC18F86K90-I/PTRSL CAD Models
PIC18F86K90-I/PTRSL Part Data Attributes
|
PIC18F86K90-I/PTRSL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F86K90-I/PTRSL
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,80PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Number of I/O Lines | 69 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F86K90-I/PTRSL
This table gives cross-reference parts and alternative options found for PIC18F86K90-I/PTRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F86K90-I/PTRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F85K90T-I/PTRSL | Microchip Technology Inc | $5.2650 | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,80PIN,PLASTIC | PIC18F86K90-I/PTRSL vs PIC18F85K90T-I/PTRSL |
PIC18F86K90T-I/PTRSL | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,80PIN,PLASTIC | PIC18F86K90-I/PTRSL vs PIC18F86K90T-I/PTRSL |
PIC18F85K90T-E/PT | Microchip Technology Inc | Check for Price | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 | PIC18F86K90-I/PTRSL vs PIC18F85K90T-E/PT |