PIC18F6585T-I/L vs PIC18LF6585T-I/PT feature comparison

PIC18F6585T-I/L Microchip Technology Inc

Buy Now Datasheet

PIC18LF6585T-I/PT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code LCC QFP
Package Description , 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64
Pin Count 68 64
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC18 PIC
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-J68 S-PQFP-G64
JESD-609 Code e3 e3
Length 24.23 mm 10 mm
Low Power Mode YES
Moisture Sensitivity Level 3 3
Number of External Interrupts 4
Number of I/O Lines 53 53
Number of Serial I/Os 2
Number of Terminals 68 64
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TFQFP
Package Equivalence Code LDCC68,1.0SQ TQFP64,.47SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 245 260
RAM (bytes) 3328 3328
ROM (words) 24576 24576
ROM Programmability FLASH FLASH
Screening Level TS-16949
Seated Height-Max 4.57 mm 1.2 mm
Speed 40 MHz 40 MHz
Supply Current-Max 51 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.2 V 5 V
Supply Voltage-Nom 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 24.23 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Additional Feature OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL

Compare PIC18F6585T-I/L with alternatives

Compare PIC18LF6585T-I/PT with alternatives