Part Details for PIC18F6585T-I/L by Microchip Technology Inc
Overview of PIC18F6585T-I/L by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PIC18F6585T-I/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC18F6585T-I/L-ND
|
DigiKey | IC MCU 8BIT 48KB FLASH 68PLCC Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC18F6585T-I/L
|
Microchip Technology Inc | MCU CMOS 68LD 40MHZ 48K BYTES FLASH WITH ECAN, Projected EOL: 2034-08-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.6600 / $12.4000 | Buy Now |
|
NAC | 48 KB Flash, 3328 RAM, 52 I/O, Package: 68 PLCC 24.2x24.2x4.4mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PIC18F6585T-I/L
PIC18F6585T-I/L CAD Models
PIC18F6585T-I/L Part Data Attributes
|
PIC18F6585T-I/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F6585T-I/L
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 68 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
RAM (bytes) | 3328 | |
ROM (words) | 24576 | |
ROM Programmability | FLASH | |
Screening Level | TS-16949 | |
Seated Height-Max | 4.57 mm | |
Speed | 40 MHz | |
Supply Current-Max | 51 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F6585T-I/L
This table gives cross-reference parts and alternative options found for PIC18F6585T-I/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F6585T-I/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF6585T-I/L | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 | Microchip Technology Inc | PIC18F6585T-I/L vs PIC18LF6585T-I/L |
PIC18LF6585-I/L | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 | Microchip Technology Inc | PIC18F6585T-I/L vs PIC18LF6585-I/L |
PIC18F6585-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F6585T-I/L vs PIC18F6585-I/ML |