PIC18F47Q43T-I/NHX
vs
PIC18LF46K42T-I/MV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
,
UQFN-40
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2019-12-20
2017-06-16
Bit Size
8
8
On Chip Program ROM Width
8
8
ROM (words)
131072
65536
ROM Programmability
FLASH
FLASH
Speed
64 MHz
64 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
1.8 V
3 V
Supply Voltage-Nom
3 V
3 V
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 1.8VMIN @16MHZ
Address Bus Width
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
64 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N40
JESD-609 Code
e3
Length
5 mm
Low Power Mode
YES
Number of DMA Channels
2
Number of External Interrupts
3
Number of I/O Lines
36
Number of Terminals
40
Number of Timers
7
On Chip Data RAM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC40,.2SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
4096
RAM (words)
4096
Seated Height-Max
0.55 mm
Supply Current-Max
350 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Compare PIC18F47Q43T-I/NHX with alternatives
Compare PIC18LF46K42T-I/MV with alternatives