PIC18F47Q43T-I/NHX vs PIC18F47Q43T-E/MP feature comparison

PIC18F47Q43T-I/NHX Microchip Technology Inc

Buy Now Datasheet

PIC18F47Q43T-E/MP Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2019-12-20 2020-02-11
Bit Size 8 8
On Chip Program ROM Width 8 8
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Speed 64 MHz 64 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3 V 3 V
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code 3A991.A.2
Has ADC YES
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 64 MHz
DAC Channels YES
DMA Channels YES
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N40
Length 5 mm
Low Power Mode YES
Number of DMA Channels 6
Number of External Interrupts 3
Number of I/O Lines 36
Number of Serial I/Os 5
Number of Terminals 40
Number of Timers 8
On Chip Data RAM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC40,.2SQ,16
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 8192
Seated Height-Max 1 mm
Supply Current-Max 13.8 mA
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 5 mm

Compare PIC18F47Q43T-I/NHX with alternatives

Compare PIC18F47Q43T-E/MP with alternatives