PIC18F26Q84-E/SP vs PIC18F27Q83-I/SS feature comparison

PIC18F26Q84-E/SP Microchip Technology Inc

Buy Now Datasheet

PIC18F27Q83-I/SS Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIP-28
Reach Compliance Code compliant compliant
Factory Lead Time 6 Weeks 6 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan YES YES
CPU Family PIC18 PIC18
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T28 R-PDSO-G28
JESD-609 Code e3 e3
Length 34.671 mm 10.2 mm
Low Power Mode YES YES
Number of DMA Channels 8 8
Number of External Interrupts 3 3
Number of I/O Lines 25 25
Number of Serial I/Os 6 6
Number of Terminals 28 28
Number of Timers 11 11
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
RAM (bytes) 8192 12800
ROM (words) 65536 131072
ROM Programmability FLASH FLASH
Seated Height-Max 5.08 mm 2 mm
Speed 64 MHz 64 MHz
Supply Current-Max 13.8 mA 13.8 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC18F26Q84-E/SP with alternatives

Compare PIC18F27Q83-I/SS with alternatives