PIC18F25Q43-E/SP vs PIC18F25Q43-E/SO feature comparison

PIC18F25Q43-E/SP Microchip Technology Inc

Buy Now Datasheet

PIC18F25Q43-E/SO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks 4 Weeks
Date Of Intro 2019-12-20 2019-12-20
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC18 PIC18
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels YES YES
DMA Channels YES YES
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T28 R-PDSO-G28
JESD-609 Code e3 e3
Length 34.671 mm 17.9 mm
Low Power Mode YES YES
Number of DMA Channels 6 6
Number of External Interrupts 3 3
Number of I/O Lines 25 25
Number of Serial I/Os 5 5
Number of Terminals 28 28
Number of Timers 8 8
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP28,.3 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
RAM (bytes) 2048 2048
ROM (words) 32768 32768
ROM Programmability FLASH FLASH
Seated Height-Max 5.08 mm 2.65 mm
Speed 64 MHz 64 MHz
Supply Current-Max 13.8 mA 13.8 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC18F25Q43-E/SP with alternatives

Compare PIC18F25Q43-E/SO with alternatives