PIC18F25Q10-E/SS
vs
PIC18F25Q10-I/SSVAO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SSOP-28
SSOP-28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-10-19
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC18
PIC18
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
10.2 mm
Low Power Mode
YES
YES
Number of External Interrupts
3
3
Number of I/O Lines
25
25
Number of Terminals
28
28
Number of Timers
11
9
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP28,.3
SSOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
RAM (bytes)
2304
2304
ROM (words)
32768
32768
ROM Programmability
FLASH
FLASH
Seated Height-Max
2 mm
2 mm
Speed
64 MHz
64 MHz
Supply Current-Max
250 mA
250 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
1.8 V
1.8 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Number of Serial I/Os
1
Screening Level
AEC-Q100
Compare PIC18F25Q10-E/SS with alternatives
Compare PIC18F25Q10-I/SSVAO with alternatives