PIC18F25Q10-I/SSVAO
vs
PIC18F25Q10-I/MV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SSOP-28
UQFN-28
Reach Compliance Code
compliant
compliant
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC18
PIC18
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDSO-G28
S-PQCC-N28
Length
10.2 mm
4 mm
Low Power Mode
YES
YES
Number of External Interrupts
3
3
Number of I/O Lines
25
25
Number of Serial I/Os
1
Number of Terminals
28
28
Number of Timers
9
7
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
HVQCCN
Package Equivalence Code
SSOP28,.3
LCC28,.16SQ,16
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
2304
2048
ROM (words)
32768
16384
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100
Seated Height-Max
2 mm
0.55 mm
Speed
64 MHz
64 MHz
Supply Current-Max
250 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
1.8 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.4 mm
Terminal Position
DUAL
QUAD
Width
5.3 mm
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.31.00.01
Date Of Intro
2017-10-19
Samacsys Manufacturer
Microchip
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (words)
2048
Temperature Grade
INDUSTRIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PIC18F25Q10-I/SSVAO with alternatives
Compare PIC18F25Q10-I/MV with alternatives