PIC18F13K50I/SSQTP vs PIC18F13K50-I/SS feature comparison

PIC18F13K50I/SSQTP Microchip Technology Inc

Buy Now Datasheet

PIC18F13K50-I/SS Microchip Technology Inc

Buy Now Datasheet
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SSOP SSOP
PLASTIC, SSOP-20 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
20 20
compliant compliant
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
YES YES
8 8
48 MHz 48 MHz
YES NO
NO NO
R-PDSO-G20 R-PDSO-G20
7.2 mm 7.2 mm
15 17
20 20
8 8
85 °C 85 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
512 512
8192 8192
FLASH FLASH
2 mm 2 mm
16 MHz 48 MHz
5.5 V 5.5 V
3 V 3 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
5.3 mm 5.3 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
Yes
Yes
4 Weeks
Microchip
OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ
PIC18
e3
1
SSOP20,.3
260
Not Qualified
15 mA
MATTE TIN
40

Compare PIC18F13K50I/SSQTP with alternatives

Compare PIC18F13K50-I/SS with alternatives