-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3100
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Ssop-20, Product Range:Pic18 Family Pic18F K5X Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:48Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop Rohs Compliant: Yes |Microchip PIC18F13K50-I/SS RoHS: Compliant Min Qty: 335 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
DISTI #
PIC18F13K50-I/SS-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1805 In Stock |
|
$2.0600 / $2.4900 | Buy Now |
DISTI #
PIC18F13K50-I/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC18F13K50-I/SS) RoHS: Compliant Min Qty: 268 Package Multiple: 67 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1667 / $2.4900 | Buy Now |
DISTI #
579-PIC18F13K50-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB Flash 512 RAM 15 I/O 10-B ADC USB 2.0 RoHS: Compliant | 318 |
|
$2.0600 / $2.4900 | Buy Now |
DISTI #
PIC18F13K50-I/SS
|
Microchip Technology Inc | 20 Pin, 8 KB Flash, 512 RAM, 15 I/O, 10-bit ADC, USB 2.0, Projected EOL: 2034-01-06 RoHS: Compliant pbFree: Yes |
5241 Alternates Available |
|
$1.8100 / $2.4900 | Buy Now |
DISTI #
70047113
|
RS | 20-Pin, 8 KB Flash, 512 RAM, 15 I/O, 10-Bit ADC, USB 2.0 | Microchip Technology Inc. PIC18F13K50-I/SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1400 / $2.5100 | RFQ |
|
Future Electronics | PIC18F Series 8 kB Flash 512 B RAM 48 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 402 Package Multiple: 67 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$2.3200 / $2.4700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 8KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube RoHS: Compliant |
670 In Stock 5226 Factory Stock |
|
$1.9000 / $2.1900 | Buy Now |
|
Quest Components | MICROCONTROLLER, 8-BIT, FLASH, PIC CPU, 48MHZ, CMOS, PDSO20 | 49 |
|
$2.0363 / $4.0725 | Buy Now |
DISTI #
PIC18F13K50-I/SS
|
TME | IC: PIC microcontroller, 48MHz, 1.8÷5.5VDC, SMD, SSOP20, PIC18 Min Qty: 1 | 0 |
|
$2.2700 / $2.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F13K50-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F13K50-I/SS
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 17 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F13K50-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F13K50-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF13K50I/SSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K50-I/SS vs PIC18LF13K50I/SSQTP |
PIC18F13K50E/SSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K50-I/SS vs PIC18F13K50E/SSQTP |
PIC18LF13K50E/SSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K50-I/SS vs PIC18LF13K50E/SSQTP |
PIC18F13K50T-E/SS | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K50-I/SS vs PIC18F13K50T-E/SS |
PIC18LF13K50T-I/SS | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K50-I/SS vs PIC18LF13K50T-I/SS |
PIC18F13K50-E/SS | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K50-I/SS vs PIC18F13K50-E/SS |
PIC18F13K50I/SSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K50-I/SS vs PIC18F13K50I/SSQTP |
PIC18LF13K50-I/SS | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K50-I/SS vs PIC18LF13K50-I/SS |
PIC18F13K50TI/SSSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K50-I/SS vs PIC18F13K50TI/SSSQTP |
PIC18LF13K50I/SSSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F13K50-I/SS vs PIC18LF13K50I/SSSQTP |