PIC18F13K50I/SSQTP
vs
PIC18F13K50-I/P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
DIP
Package Description
PLASTIC, SSOP-20
0.300 INCH, LEAD FREE, PLASTIC, DIP-20
Pin Count
20
20
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
48 MHz
48 MHz
DAC Channels
YES
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
R-PDIP-T20
Length
7.2 mm
26.162 mm
Number of I/O Lines
15
17
Number of Terminals
20
20
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
IN-LINE
RAM (bytes)
512
512
ROM (words)
8192
8192
ROM Programmability
FLASH
FLASH
Seated Height-Max
2 mm
5.334 mm
Speed
16 MHz
48 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ
CPU Family
PIC18
JESD-609 Code
e3
Package Equivalence Code
DIP20,.3
Qualification Status
Not Qualified
Supply Current-Max
15 mA
Terminal Finish
MATTE TIN
Compare PIC18F13K50I/SSQTP with alternatives
Compare PIC18F13K50-I/P with alternatives