PIC18F13K50E/SSQTP
vs
PIC18F13K50-E/SS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
SSOP
Package Description
PLASTIC, SSOP-20
5.30 MM, LEAD FREE, PLASTIC, SSOP-20
Pin Count
20
20
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
48 MHz
48 MHz
DAC Channels
YES
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
7.2 mm
7.2 mm
Number of I/O Lines
15
17
Number of Terminals
20
20
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
RAM (bytes)
512
512
ROM (words)
8192
8192
ROM Programmability
FLASH
FLASH
Seated Height-Max
2 mm
2 mm
Speed
16 MHz
48 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
1.8 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ
CPU Family
PIC
JESD-609 Code
e3
Moisture Sensitivity Level
2
Package Equivalence Code
SSOP20,.3
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max
15 mA
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC18F13K50E/SSQTP with alternatives
Compare PIC18F13K50-E/SS with alternatives