PIC18F13K50-E/SS vs PIC18LF13K50-I/SS feature comparison

PIC18F13K50-E/SS Microchip Technology Inc

Buy Now Datasheet

PIC18LF13K50-I/SS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP SSOP
Package Description 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ
Address Bus Width
Bit Size 8 8
CPU Family PIC PIC18
Clock Frequency-Max 48 MHz 48 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e3
Length 7.2 mm 7.2 mm
Moisture Sensitivity Level 2 2
Number of I/O Lines 17 17
Number of Terminals 20 20
On Chip Program ROM Width 8 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3 SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 512
ROM (words) 8192 4096
ROM Programmability FLASH FLASH
Seated Height-Max 2 mm 2 mm
Speed 48 MHz 48 MHz
Supply Current-Max 15 mA 12 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.7 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 5.3 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip

Compare PIC18F13K50-E/SS with alternatives

Compare PIC18LF13K50-I/SS with alternatives