PIC18C658T-E/L vs PIC18C658TE/LXXX feature comparison

PIC18C658T-E/L Microchip Technology Inc

Buy Now Datasheet

PIC18C658TE/LXXX Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code LCC
Package Description PLASTIC, LCC-68
Pin Count 68 68
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES
Additional Feature OPERATES AT 2.5V MINIMUM SUPPLY
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e3 e0
Length 24.23 mm
Moisture Sensitivity Level 3
Number of I/O Lines 51
Number of Terminals 68 68
On Chip Program ROM Width 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1536 1536
ROM (words) 16384 32768
ROM Programmability OTPROM UVPROM
Seated Height-Max 4.57 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.2 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 24.23 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 3 1
CPU Family PIC
Package Equivalence Code LDCC68,1.0SQ
Supply Current-Max 50 mA

Compare PIC18C658T-E/L with alternatives

Compare PIC18C658TE/LXXX with alternatives