PIC18C658TE/LXXX vs PIC18C658EL feature comparison

PIC18C658TE/LXXX Microchip Technology Inc

Buy Now Datasheet

PIC18C658EL Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Pin Count 68 68
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01
Bit Size 8 8
CPU Family PIC
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0 e3
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1536
ROM (words) 32768
ROM Programmability UVPROM OTPROM
Speed 40 MHz 40 MHz
Supply Current-Max 50 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code LCC
Package Description PLASTIC, LCC-68
Has ADC YES
Address Bus Width
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Length 24.2316 mm
Moisture Sensitivity Level 3
Number of I/O Lines 50
PWM Channels YES
Peak Reflow Temperature (Cel) 245
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.2 V
Time@Peak Reflow Temperature-Max (s) 40
Width 24.2316 mm

Compare PIC18C658TE/LXXX with alternatives

Compare PIC18C658EL with alternatives