PIC17CR43T-16I/P
vs
PIC17CR42T-16/L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
LCC
Package Description
0.600 INCH, PLASTIC, DIP-40
PLASTIC, LCC-44
Pin Count
40
44
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
NO
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
R-PDIP-T40
S-PQCC-J44
Length
51.26 mm
16.5862 mm
Number of I/O Lines
33
33
Number of Terminals
40
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
MROM
MROM
Seated Height-Max
4.06 mm
4.572 mm
Speed
16 MHz
16 MHz
Supply Voltage-Max
6 V
6 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
CPU Family
PIC
JESD-609 Code
e3
Moisture Sensitivity Level
3
On Chip Program ROM Width
8
Package Equivalence Code
LDCC44,.7SQ
RAM (bytes)
232
ROM (words)
2048
Supply Current-Max
24 mA
Terminal Finish
MATTE TIN
Compare PIC17CR43T-16I/P with alternatives
Compare PIC17CR42T-16/L with alternatives