PIC17CR42T-16/L
vs
PIC17CR42-16/L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-44
PLASTIC, LCC-44
Pin Count
44
44
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
PIC
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e3
e3
Length
16.5862 mm
16.5862 mm
Moisture Sensitivity Level
3
3
Number of I/O Lines
33
33
Number of Terminals
44
44
On Chip Program ROM Width
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
232
232
ROM (words)
2048
2048
ROM Programmability
MROM
MROM
Seated Height-Max
4.572 mm
4.572 mm
Speed
16 MHz
16 MHz
Supply Current-Max
24 mA
24 mA
Supply Voltage-Max
6 V
6 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC17CR42T-16/L with alternatives
Compare PIC17CR42-16/L with alternatives