PIC17C756-33I/L
vs
PIC17C756A-33/L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-68
PLASTIC, MO-047, LCC-68
Pin Count
68
68
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
PIC17
Clock Frequency-Max
33 MHz
33 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
8
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
Length
24.2316 mm
24.23 mm
Number of I/O Lines
50
50
Number of Terminals
68
68
On Chip Program ROM Width
8
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
902
902
ROM (words)
16384
16384
ROM Programmability
OTPROM
OTPROM
Seated Height-Max
4.699 mm
4.57 mm
Speed
33 MHz
33 MHz
Supply Current-Max
50 mA
30 mA
Supply Voltage-Max
6 V
5.5 V
Supply Voltage-Min
5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.2316 mm
24.23 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
4 Weeks
Date Of Intro
1997-01-14
Samacsys Manufacturer
Microchip
Format
FIXED POINT
Integrated Cache
NO
JESD-609 Code
e3
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
18
Number of Serial I/Os
1
Number of Timers
4
On Chip Data RAM Width
8
Peak Reflow Temperature (Cel)
245
Screening Level
TS 16949
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC17C756-33I/L with alternatives
Compare PIC17C756A-33/L with alternatives