PIC17C756A-33/L
vs
PIC17C756T-33/PT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
LCC
QFP
Package Description
PLASTIC, MO-047, LCC-68
10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
Pin Count
68
64
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1997-01-14
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC17
PIC
Clock Frequency-Max
33 MHz
33 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J68
S-PQFP-G64
JESD-609 Code
e3
Length
24.23 mm
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
18
Number of I/O Lines
50
50
Number of Serial I/Os
1
Number of Terminals
68
64
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
16
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
TFQFP
Package Equivalence Code
LDCC68,1.0SQ
TQFP64,.47SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
902
902
ROM (words)
16384
16384
ROM Programmability
OTPROM
OTPROM
Screening Level
TS 16949
Seated Height-Max
4.57 mm
1.2 mm
Speed
33 MHz
33 MHz
Supply Current-Max
30 mA
50 mA
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
4.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
24.23 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC17C756A-33/L with alternatives
Compare PIC17C756T-33/PT with alternatives