PIC17C43T-33/PQ vs PIC17C43-33/P feature comparison

PIC17C43T-33/PQ Microchip Technology Inc

Buy Now Datasheet

PIC17C43-33/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP DIP
Package Description 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 0.600 INCH, PLASTIC, DIP-40
Pin Count 44 40
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC17
Clock Frequency-Max 33 MHz 33 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G44 R-PDIP-T40
JESD-609 Code e3 e3
Length 10 mm 51.689 mm
Moisture Sensitivity Level 3
Number of I/O Lines 33 33
Number of Terminals 44 40
Number of Timers 4 6
On Chip Program ROM Width 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP DIP
Package Equivalence Code QFP44,.5SQ,32 DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 454 454
ROM (words) 4096 4096
ROM Programmability OTPROM OTPROM
Seated Height-Max 2.35 mm 5.08 mm
Speed 33 MHz 33 MHz
Supply Current-Max 50 mA 38 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position QUAD DUAL
Width 10 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 3
Factory Lead Time 6 Weeks
Date Of Intro 1992-10-01
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 2
Number of Serial I/Os 1
On Chip Data RAM Width 8

Compare PIC17C43T-33/PQ with alternatives

Compare PIC17C43-33/P with alternatives