PIC17C43-33/P vs PIC17C43-33/PQ feature comparison

PIC17C43-33/P Microchip Technology Inc

Buy Now Datasheet

PIC17C43-33/PQ Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP QFP
Package Description 0.600 INCH, PLASTIC, DIP-40 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44
Pin Count 40 44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Date Of Intro 1992-10-01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC17 PIC
Clock Frequency-Max 33 MHz 33 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T40 S-PQFP-G44
JESD-609 Code e3 e3
Length 51.689 mm 10 mm
Low Power Mode YES
Number of External Interrupts 2
Number of I/O Lines 33 33
Number of Serial I/Os 1
Number of Terminals 40 44
Number of Timers 6 4
On Chip Data RAM Width 8
On Chip Program ROM Width 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QFP
Package Equivalence Code DIP40,.6 QFP44,.5SQ,32
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 454 454
ROM (words) 4096 4096
ROM Programmability OTPROM OTPROM
Seated Height-Max 5.08 mm 2.35 mm
Speed 33 MHz 33 MHz
Supply Current-Max 38 mA 50 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Width 15.24 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Moisture Sensitivity Level 3

Compare PIC17C43-33/P with alternatives

Compare PIC17C43-33/PQ with alternatives