PIC16LF819T-I/SSTSL vs PIC16F819T-I/SSVAO feature comparison

PIC16LF819T-I/SSTSL Microchip Technology Inc

Buy Now Datasheet

PIC16F819T-I/SSVAO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP
Pin Count 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e3
Length 7.2 mm 7.2 mm
Number of I/O Lines 16 16
Number of Terminals 20 20
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3 SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
RAM (bytes) 256 256
ROM (words) 3584 3584
ROM Programmability FLASH FLASH
Speed 10 MHz 20 MHz
Supply Current-Max 2.8 mA 4.2 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Package Description SSOP-20
Additional Feature ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 1
Number of Timers 5
On Chip Data RAM Width 8
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.98 mm

Compare PIC16LF819T-I/SSTSL with alternatives

Compare PIC16F819T-I/SSVAO with alternatives