PIC16F819T-I/SSVAO vs PIC16F819-E/SS feature comparison

PIC16F819T-I/SSVAO Microchip Technology Inc

Buy Now Datasheet

PIC16F819-E/SS Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SSOP-20 0.209 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20
compliant compliant
EAR99 EAR99
8542.31.00.01 8542.31.00.01
YES YES
ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ
8 8
NO NO
PIC16 PIC16
20 MHz 20 MHz
NO NO
NO NO
FIXED POINT FIXED POINT
NO NO
R-PDSO-G20 R-PDSO-G20
e3 e3
7.2 mm 7.2 mm
YES YES
1 1
16 16
20 20
5 5
8 8
8 8
85 °C 125 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
SSOP20,.3 SSOP20,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
256 256
3584 3584
FLASH FLASH
AEC-Q100; TS 16949 TS 16949
1.98 mm 1.98 mm
20 MHz 20 MHz
4.2 mA 5 mA
5.5 V 5.5 V
4 V 4 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
MATTE TIN MATTE TIN
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
5.3 mm 5.3 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
Yes
SSOP
20
5 Weeks
Microchip
1
260
Not Qualified
40

Compare PIC16F819T-I/SSVAO with alternatives

Compare PIC16F819-E/SS with alternatives