PIC16LF19196T-E/MRVAO vs PIC16LF19196-E/PT feature comparison

PIC16LF19196T-E/MRVAO Microchip Technology Inc

Buy Now Datasheet

PIC16LF19196-E/PT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-64 PIN TQFP-64
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature 1.8 V MINIMUM SUPPLY AT 16 MHZ OPERATES AT 16 MHZ AT 1.8V MINIMUM SUPPLY
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N64 S-PQFP-G64
Length 9 mm 10 mm
Low Power Mode YES YES
Number of External Interrupts 2 1
Number of I/O Lines 59 59
Number of Serial I/Os 1 2
Number of Terminals 64 64
Number of Timers 2 6
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TFQFP
Package Equivalence Code LCC64,.35SQ,20 TQFP64,.47SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes) 2048 2048
RAM (words) 1024
ROM (words) 16384 16384
ROM Programmability FLASH FLASH
Screening Level AEC-Q100
Seated Height-Max 1 mm 1.2 mm
Speed 32 MHz 32 MHz
Supply Current-Max 5.8 mA 5.6 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time-Min SECONDS
Width 9 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 6 Weeks
Date Of Intro 2017-09-26

Compare PIC16LF19196T-E/MRVAO with alternatives

Compare PIC16LF19196-E/PT with alternatives