PIC16LF19196-E/PT vs PIC16LF19196T-I/PT feature comparison

PIC16LF19196-E/PT Microchip Technology Inc

Buy Now Datasheet

PIC16LF19196T-I/PT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-64 TQFP-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 6 Weeks
Date Of Intro 2017-09-26 2017-09-26
Has ADC YES YES
Additional Feature OPERATES AT 16 MHZ AT 1.8V MINIMUM SUPPLY OPERATES AT 16 MHZ AT 1.8V MINIMUM SUPPLY
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 10 mm 10 mm
Low Power Mode YES YES
Number of External Interrupts 1 1
Number of I/O Lines 59 59
Number of Serial I/Os 2 2
Number of Terminals 64 64
Number of Timers 6 6
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP64,.47SQ TQFP64,.47SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes) 2048 2048
ROM (words) 16384 16384
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 32 MHz 32 MHz
Supply Current-Max 5.6 mA 5.6 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.5 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16LF19196-E/PT with alternatives

Compare PIC16LF19196T-I/PT with alternatives