PIC16LF19196T-E/MR
vs
PIC16LF19196-E/PT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-64
TQFP-64
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2017-09-26
2017-09-26
Has ADC
YES
YES
Additional Feature
ALSO OPEARTES AT 16 MHZ AT 1.8V MINIMUM SUPPLY
OPERATES AT 16 MHZ AT 1.8V MINIMUM SUPPLY
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N64
S-PQFP-G64
Length
9 mm
10 mm
Number of I/O Lines
59
59
Number of Terminals
64
64
On Chip Program ROM Width
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TFQFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, THIN PROFILE, FINE PITCH
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
1.2 mm
Speed
32 MHz
32 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
9 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Factory Lead Time
6 Weeks
Boundary Scan
NO
CPU Family
PIC16
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of External Interrupts
1
Number of Serial I/Os
2
Number of Timers
6
On Chip Data RAM Width
8
Package Equivalence Code
TQFP64,.47SQ
RAM (bytes)
2048
ROM (words)
16384
Supply Current-Max
5.6 mA
Compare PIC16LF19196T-E/MR with alternatives
Compare PIC16LF19196-E/PT with alternatives