PIC16LF19196-I/MR vs PIC16F19196T-I/5LX feature comparison

PIC16LF19196-I/MR Microchip Technology Inc

Buy Now Datasheet

PIC16F19196T-I/5LX Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-64 VQFN-64
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2017-09-26
Samacsys Manufacturer Microchip
Has ADC YES YES
Additional Feature OPERATES AT 16 MHZ AT 1.8V MINIMUM SUPPLY OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N64 S-PQCC-N64
Length 9 mm 9 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 59 59
Number of Serial I/Os 2
Number of Terminals 64 64
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 14 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 2048
ROM (words) 16384 28672
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1 mm
Speed 32 MHz 32 MHz
Supply Current-Max 5.6 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Screening Level TS 16949

Compare PIC16LF19196-I/MR with alternatives

Compare PIC16F19196T-I/5LX with alternatives