PIC16F19196T-I/5LX vs PIC16F19196-I/MR feature comparison

PIC16F19196T-I/5LX Microchip Technology Inc

Buy Now Datasheet

PIC16F19196-I/MR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VQFN-64 QFN-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ OPERATES AT 16 MHZ AT 2.3V MINIMUM SUPPLY
Address Bus Width
Bit Size 8 8
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N64 S-PQCC-N64
Length 9 mm 9 mm
Number of I/O Lines 59 59
Number of Terminals 64 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM (words) 28672 28672
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 1 mm 1 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 5 Weeks
Date Of Intro 2017-03-02
Samacsys Manufacturer Microchip
Boundary Scan NO
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e3
Low Power Mode YES
Number of External Interrupts 1
Number of Serial I/Os 2
Number of Timers 6
On Chip Data RAM Width 8
Package Equivalence Code LCC64,.35SQ,20
RAM (bytes) 2048
Supply Current-Max 5.8 mA
Terminal Finish MATTE TIN

Compare PIC16F19196T-I/5LX with alternatives

Compare PIC16F19196-I/MR with alternatives